Sealey BPHG16 Ball Pein Hammer with Fibreglass Shaft 16oz

MPN
BPHG16
Brand
Sealey
EAN-13
5054630366956
Order Code
94-3745
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from drop-forged carbon steel. Fibreglass shaft with graphite core for improved strength and durability. Textured rubber grip for secure handling. Manufactured and tested to BS 876.
  • Manufactured from drop-forged carbon steel.
  • Fibreglass shaft with graphite core for improved strength and durability.
  • Textured rubber grip for secure handling.
  • Manufactured and tested to BS 876.
  • Lifetime guarantee*.
  • Model No. BPHG16
Type Ball Pein Hammer
Weight 16oz
Handle Material Fibreglass
Head Material Rubber
Weight (Head) 450g(16oz)

Reviews

Be the first to submit a review

Trustpilot