Sealey BPH24 Ball Pein Hammer 1.5lb Hickory Shaft

MPN
BPH24
Brand
Sealey
EAN-13
5024209277594
Order Code
89-1529
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged steel heads and fitted with straight-grained hickory shaft. Manufactured in accordance with BS 876.
  • Drop-forged steel head manufactured in accordance with BS 876.
  • High quality hickory shaft.
  • Well balanced.
  • Weight: 680g(1.5lb).
  • Lifetime guarantee*.
  • Model No. BPH24
Type Ball Pein Hammer
Weight 680g
Handle Material Hickory
Head Material Steel
Lifetime Warranty Yes
Weight (Head) 680g(1.5lb)

Reviews

Be the first to submit a review

Trustpilot