Sealey BN71620 Brake Pipe Nut 7/16"UNF x 20tpi Male 1/4" Pipe SAE Form Pack 10

MPN
BN71620
Brand
Sealey
EAN-13
5054511067156
Order Code
84-2094
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Brake pipe fitting Imperial and Metric fittings.
  • Brake pipe fitting.
  • Pipe Size: Ø1/4"".
  • Thread Size: 7/16""UNF x 20tpi.
  • Type: Male.
  • Flare Type: SAE.
  • Pack Qty: 10.
  • Model No. BN71620
Type Brake pipe nut
Quantity 10
Size 7/16 x 20
Flare Type SAE
Lifetime Warranty No
Nett Weight 0.09kg
Pack Qty 10
Pipe Size Ø1/4"
Thread Size 7/16"UNF x 20tpi

Reviews

Be the first to submit a review

Trustpilot