Sealey BN3824SM Brake Pipe Nut 3/8"UNF x 24tpi Short Male Pack of 25

MPN
BN3824SM
Brand
Sealey
EAN-13
5054511066753
Order Code
84-2225
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Brake pipe fitting Imperial and Metric.
  • Brake pipe fitting.
  • Pipe Size: Ø3/16"".
  • Thread Size: 3/8""UNF x 24tpi
  • Type: Short Male.
  • Pack Qty: 25
  • Model No. BN3824SM
Type Brake pipe nut
Quantity 25
Size 3/8 x 24
Flare Type n/a
Lifetime Warranty No
Nett Weight 0.19kg
Pack Qty 25
Pipe Size Ø3/16"
Thread Size 3/8"UNF x 24tpi

Reviews

Be the first to submit a review

Trustpilot