Sealey BN3824LF Brake Pipe Nut 3/8"UNF x 24tpi Long Female Pack of 25

MPN
BN3824LF
Brand
Sealey
EAN-13
5054511066616
Order Code
84-2084
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Brake pipe fitting Imperial and Metric fittings.
  • Brake pipe fitting.
  • Pipe Size: Ø3/16""
  • Thread Size: 3/8""UNF x 24tpi.
  • Type: Long Female.
  • Flare Type: SAE.
  • Pack Qty: 25.
  • Model No. BN3824LF
Type Brake pipe nut
Quantity 25
Size 3/8 x 24
Flare Type SAE
Lifetime Warranty No
Nett Weight 0.24kg
Pack Qty 25
Pipe Size Ø3/16"
Thread Size 3/8"UNF x 24tpi

Reviews

Be the first to submit a review

Trustpilot