Sealey BN121 Brake Pipe Nut M12 x 1mm Male 1/4" Pipe DIN Form Pack of 10

MPN
BN121
Brand
Sealey
EAN-13
5054511067163
Order Code
84-2082
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Brake pipe fitting Imperial and Metric fittings.
  • Brake pipe fitting.
  • Pipe Size: Ø1/4"".
  • Thread Size: M12mm x 1mm.
  • Type: Male.
  • Flare Type: DIN.
  • Pack Qty: 10.
  • Model No. BN121
Type Brake pipe nut
Quantity 10
Size M12 x 1
Flare Type DIN
Lifetime Warranty No
Nett Weight 0.12kg
Pack Qty 10
Pipe Size Ø1/4"
Thread Size M12 x 1mm

Reviews

Be the first to submit a review

Trustpilot