Sealey BM18HX Yard Broom 18(460mm)

MPN
BM18HX
Brand
Sealey
EAN-13
5054630527111
Order Code
43-4047
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hard-wearing, dual-purpose, split-tip polypropylene and PVC fibres ideal for indoor and outdoor surfaces. Stiff inner fibres sweep concrete, asphalt and other rough surfaces. Soft outer fibres are ideal for sweeping fine dirt and dust. Features high quality steel handle with grip bracket to secure and prevent damage to handle and resin block. Fitted with handle storage clips for easy storage.
  • Hard-wearing, dual-purpose, split-tip polypropylene and PVC fibres ideal for indoor and outdoor surfaces.
  • Stiff inner fibres sweep concrete, asphalt and other rough surfaces.
  • Soft outer fibres are ideal for sweeping fine dirt and dust.
  • Features high quality steel handle with grip bracket to secure and prevent damage to handle and resin block.
  • Fitted with handle storage clips for easy storage.
  • Model No. BM18HX
Type Janitorial
Head Size 18"(460mm)
Nett Weight 1.42kg
Type/Fill Hard + Soft/PVC-Polypropylene

Reviews

Be the first to submit a review

Trustpilot