Sealey BM100PG Refuse/Wheelie Bin with Foot Pedal 100L - Green

MPN
BM100PG
Brand
Sealey
EAN-13
5054511254082
Order Code
94-3280
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £57.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Durable refuse/wheelie bins made from polypropylene with quick release foot pedal. Green recommended for glass but can be used as desired. Solid rear axle with two Ø200mm wheels and three robust handles allow the bins to be moved easily even when full. 100 Litre capacity.
  • Durable refuse/wheelie bins made from polypropylene with quick release foot pedal.
  • Green recommended for glass but can be used as desired.
  • Solid rear axle with two Ø200mm wheels and three robust handles allow the bins to be moved easily even when full.
  • Capacity: 100L.
  • Model No. BM100PG
Type Wheelie Bin
Capacity 100L
Colour Green
Dimensions (W x D x H) 595 x 570 x 765mm
Material Polypropylene
Nett Weight 5.41kg
Wheels Yes

Reviews

Be the first to submit a review

Trustpilot