Sealey BM03 Kentucky Mop 450g with Handle

MPN
BM03
Brand
Sealey
EAN-13
5054630353666
Order Code
89-6396
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Extra thick, highly absorbent, 100% cotton head. Features straight-grained wooden handle with metal locking clip.
  • Extra-thick, highly absorbent, 100% cotton head.
  • Features straight-grained wooden handle with metal locking clip.
  • Head Weight: 450g.
  • Model No. BM03
Head Weight 450g
Length 1.4m
Nett Weight 1.07kg

Reviews

Be the first to submit a review

Trustpilot