Sealey BJ10LE Bottle Jack 10tonne Low Entry Telescopic

Order Code:

94-2220

Brand: Sealey MPN: BJ10LE EAN-13: 5054630331015
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £108.09 £90.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Fitted with overload valve. Base and reservoir machine welded for increased strength and reduced chance of leakage. Threaded pump assembly allows for easy disassembly and maintenance. Supplied with 4pc handle. Fitted with carrying handle. Service kit readily available.
  • Min./Max. Height: 128/223mm.
  • Telescopic two-stage ram for higher maximum lift.
  • Compact closed height.
  • Cast base with threaded components.
  • Supplied with 4pc operating handle.
  • Carrying handle.
  • Model No. BJ10LE
Type Hydraulic Bottle Jack
Load Capacity 10tonne
Hydraulic Lift 90mm
Maximum Height 215mm
Minimum Height 125mm
Nett Weight 7.70kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot