Sealey BG2 Diamond Grinding Wheel Dresser

MPN
BG2
Brand
Sealey
EAN-13
5054511234114
Order Code
94-3201
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.29 £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Strong knurled handle for safe grip and accurate positioning. Diamond faced dressing edge for increased efficiency and extended wear lifetime. Suitable for cleaning, truing and sharpening grinding faces. Suitable for use with any bench grinder.
  • Strong knurled handle for safe grip and accurate positioning.
  • Diamond faced dressing edge for increased efficiency and extended wear lifetime.
  • Suitable for cleaning, truing and sharpening grinding faces.
  • Suitable for use with any bench grinder.
  • Grinding Face (L x W): 45.5 x 13mm.
  • Model No. BG2
Dimensions (W x D) Grinding Face; 45.5 x 13mm
Length 110mm
Lifetime Warranty No
Nett Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot