Sealey BG150/WW1 Wire Wheel Ø150 x 13mm Narrow 13mm Bore

MPN
BG150/WW1
Brand
Sealey
EAN-13
5024209111645
Order Code
89-1493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Brass coated steel crimped wire wheel for 150mm bench grinders. Includes reduction bushes to fit 13, 16, 19, 22 and 25mm spindles (two of each size). Fits any 150mm Sealey brand grinder and other popular brands. Suitable for general workshop descaling/cleaning operations.
  • Brass coated steel crimped wire wheel for 150mm bench grinders.
  • Includes reduction bushes to fit 13, 16, 19, 22 and 25mm spindles (two of each size).
  • Fits any 150mm Sealey brand bench grinder and other popular brands.
  • Suitable for general workshop descaling/cleaning operations.
  • Model No. BG150/WW1
Type Wire Wheel
Material Brassed Steel Wire
Diameter 150mm
Bore Ø32mm(13, 16, 19, 22, 25mm with Adaptor)
Lifetime Warranty No
Nett Weight 0.40kg
Shank Diameter 13mm
Size Ø150 x 13mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot