Sealey BFH24 Brass Faced Dead Blow Hammer 24oz

MPN
BFH24
Brand
Sealey
EAN-13
5051747513457
Order Code
89-7249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Brass faced shot-loaded heads produce non-sparking, controlled and effective blows without rebound. Features comfortable rubber grip.
  • Brass faced shot-loaded head produces non-sparking, controlled and effective blows without rebound.
  • Features comfortable rubber grip.
  • Lifetime guarantee*.
  • Model No. BFH24
Type Dead Blow Hammer
Weight 680g
Handle Material Rubber Grip
Head Material Brass
Lifetime Warranty Yes
Weight (Head) 680g(1.5lb)

Reviews

Be the first to submit a review

Trustpilot