Sealey BFH12 Brass Faced Dead Blow Hammer 12oz

MPN
BFH12
Brand
Sealey
EAN-13
5054630657023
Order Code
89-7250
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Brass faced shot-loaded heads produce non-sparking, controlled and effective blows without rebound. Features comfortable pvc grip.
  • Brass faced shot-loaded head produces non-sparking, controlled and effective blows without rebound.
  • Features comfortable pvc grip.
  • Lifetime guarantee*.
  • Model No. BFH12
Type Dead Blow Hammer
Weight 340g
Handle Material Rubber Grip
Head Material Brass
Lifetime Warranty Yes
Nett Weight 0.285kg
Weight (Head) 340g(12oz)

Reviews

Be the first to submit a review

Trustpilot