Sealey SDM30 Pillar Drill 5-Speed Hobby Model 583mm Height 330W/230V |
89-2658
|
|
Despatched within 2 working days - 100 in stock
|
1+ £134.43
Price per unit Ex VAT
|
Magnetic Drill |
330W |
|
13mm |
|
200 x 310mm |
5 |
Ø40mm |
Ø46mm |
13mm |
No |
290mm |
200mm |
185W(350W) |
11kg |
5 |
|
580mm |
580-2650rpm |
|
Sealey GDM50B Pillar Drill Bench 5-Speed 370W/230V |
89-1784
|
|
Despatched within 2 working days - 50 in stock
|
1+ £276.34
Price per unit Ex VAT
|
Bench pillar drill |
|
Not Applicablemm |
|
220W(370W) |
345 x 215mm |
|
Ø55mm |
Ø60mm |
16mm |
|
450mm |
300mm |
220W(370W) |
32kg |
5 |
GDMX/KC - Keyless Pillar Drill Chuck 16mm |
750mm |
460-2890rpm |
5 |
Sealey GDM92B Pillar Drill Bench 12-Speed 370W/230V |
89-0132
|
|
Despatched within 2 working days - 50 in stock
|
1+ £303.56
Price per unit Ex VAT
|
Magnetic Drill |
370W |
|
16mm |
|
345 x 215mm |
12 |
Ø60mm |
Ø60mm |
16mm |
No |
540mm |
390mm |
220W(370W) |
32kg |
12 |
GDMX/KC - Keyless Chuck 16mm: |
840mm |
210-2580rpm |
|
Sealey GDM120B Pillar Drill Bench 16-Speed 550W/230V |
89-1776
|
|
Despatched within 2 working days - 100 in stock
|
1+ £313.52
Price per unit Ex VAT
|
Magnetic Drill |
550W |
|
16mm |
|
420 x 250mm |
16 |
60mm |
70mm |
16mm |
No |
600mm |
410mm |
350W(550W) |
47kg |
16 |
GDMX/KC - Keyless Pillar Drill Chuck 16mm |
960mm |
210-3340rpm |
|
Sealey GDM150B Pillar Drill Bench 16-Speed 650W/230V |
89-1778
|
|
Despatched within 2 working days - 50 in stock
|
1+ £414.11
Price per unit Ex VAT
|
Magnetic Drill |
650W |
|
16mm |
|
460 x 275mm |
16 |
60mm |
80mm |
16mm |
No |
670mm |
480mm |
450W(650W) |
60kg |
16 |
GDMX/KC - Keyless Pillar Drill Chuck 16mm |
1070mm |
120-3000rpm |
|
Sealey GDM180B Pillar Drill Bench 16-Speed 750W/230V |
89-1781
|
|
Despatched within 2 working days - 50 in stock
|
1+ £501.56
Price per unit Ex VAT
|
Magnetic Drill |
750W |
|
20mm |
|
520 x 320mm |
16 |
75mm |
80mm |
20mm |
No |
685mm |
495mm |
550W(750W) |
70kg |
16 |
|
1085mm |
120-3000rpm |
|