Sealey BCR153TG 15m Cable Reel with Thermal Trip 4 x 230V - Hi-Vis Green

MPN
BCR153TG
Brand
Sealey
EAN-13
5054630249310
Order Code
94-5684
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £46.00 £41.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Durable composite drum on steel stand. 15m x 1.25mm² 3-core cable. Fitted with 3-pin plug and thermal trip. 4 x 230V Power sockets.
  • Durable composite drum on steel stand.
  • 15m x 1.25mm² 3-core cable.
  • Fitted with 3-pin plug and thermal trip.
  • 4 x 230V Power sockets.
  • 3120W Capacity (unwound).
  • Model No. BCR153TG
Socket Type 4
Cable Length 15m
Cable Section 3 x 1.25mm²
Cable Type PVC
Capacity - 3120W (unwound).
Capacity Unwound 3120W
Capacity Wound 1200W
Length 15m
Nett Weight 2.1kg
Sockets 4
Supply 230
Thermal Trip Yes

Reviews

Be the first to submit a review

Trustpilot