Sealey BCR10G 10m Cassette Type Cable Reel - Thermal Trip 2x 230V, 2x USB Hi-Vis

MPN
BCR10G
Brand
Sealey
EAN-13
5054630249303
Order Code
94-5683
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Composite reel with fully enclosed cable. Fitted with 3-pin plug and thermal trip. 10m 3 x 1mm² PVC cable. 2 x 230V Power sockets and 2 x USB Ports. Built-in carry handle.
  • Composite reel with fully enclosed cable.
  • Fitted with 3-pin plug and thermal trip.
  • 10m 3 x 1mm² PVC cable.
  • 2 x 230V Power sockets and 2 x USB Ports.
  • Built-in carry handle.
  • 2400W Capacity (unwound).
  • Model No. BCR10G
Socket Type 2 x 230V, 2 x USB 5V 2.4A
Cable Length 10m
Cable Section 3 x 1mm²
Cable Type PVC
Capacity - 2400W (unwound).
Capacity Unwound 2400W
Capacity Wound 720W
IP Rating 13A
Length 10m
Nett Weight 1.17kg
Sockets 2 x 230V, 2 x USB 5V 2.4A
Supply 230
Thermal Trip Yes

Reviews

Be the first to submit a review

Trustpilot