Sealey BC115D Track Pump with Digital Gauge

MPN
BC115D
Brand
Sealey
EAN-13
5054630539701
Order Code
43-4704
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Durable construction with chrome plated steel upright tube. Digital gauge calibrated in psi, kPa and bar with ranges from 0-120psi and 0-8bar. Fitted with twin head for both Presta and Schrader valves and a 360° rotatable hose. Features a wide base for added stability. Auto-shut-off after 30 seconds. Supplied with accessories for inflating items such as small inflatable boats, air beds and balls stored in a compartment located in the handle.
  • Durable construction with chrome plated steel upright tube.
  • Digital gauge calibrated in psi, kPa and bar with ranges from 0-120psi and 0-8bar.
  • Fitted with twin head for both Presta and Schrader valves and a 360° rotatable hose.
  • Features a wide base for added stability.
  • Auto-shut-off after 30 seconds.
  • Supplied with accessories for inflating items such as small inflatable boats, air beds and balls stored in a compartment located in the handle.
  • Model No. BC115D
Type Hand Pump
Accuracy ±0.8%
Battery CR2032 (Supplied)
Battery Run Time continuous working time: 20 hours
Maximum Air Supply 120psi
Maximum Operating Pressure 120psi
Nett Weight 0.89kg
Pressure Units psi, bar, kPa
Range 0-8 bar(0-120psi)

Reviews

Be the first to submit a review

Trustpilot