Sealey MF2010 Automotive MAXI Blade Fuse 20A Pack of 10 |
84-0494
|
|
1 in stock, despatched in 2 working days
|
1+ £3.57
Price per unit Ex VAT
|
20A |
|
0.07kg |
10 |
Maxi blade fuse |
12V |
No |
Sealey MF3010 Automotive MAXI Blade Fuse 30A Pack of 10 |
84-0495
|
|
Available to back orderBack-order availability date - 25/04/2026
|
1+ £3.57
Price per unit Ex VAT
|
30A |
Green |
0.07kg |
10 |
Maxi blade fuse |
12V |
No |
Sealey MF4010 Automotive MAXI Blade Fuse 40A Pack of 10 |
84-0496
|
|
Available to back orderBack-order availability date - 25/04/2026
|
1+ £3.57
Price per unit Ex VAT
|
40A |
|
|
|
Maxi blade fuse |
12V |
No |
Sealey MF5010 Automotive MAXI Blade Fuse 50A Pack of 10 |
84-0497
|
|
Available to back orderBack-order availability date - 25/04/2026
|
1+ £3.57
Price per unit Ex VAT
|
50A |
Red |
0.07kg |
10 |
Maxi blade fuse |
12V |
No |
Sealey MF6010 Automotive MAXI Blade Fuse 60A Pack of 10 |
84-0498
|
|
Available to back orderBack-order availability date - 25/04/2026
|
1+ £3.57
Price per unit Ex VAT
|
60A |
|
0.07kg |
10 |
Maxi blade fuse |
12V |
No |
Sealey MF7010 Automotive MAXI Blade Fuse 70A Pack of 10 |
84-0499
|
|
Available to back orderBack-order availability date - 25/04/2026
|
1+ £3.57
Price per unit Ex VAT
|
70A |
|
0.07kg |
10 |
Maxi blade fuse |
12V |
No |
Sealey MF8010 Automotive MAXI Blade Fuse 80A Pack of 10 |
84-0501
|
|
Available to back orderBack-order availability date - 25/04/2026
|
1+ £3.57
Price per unit Ex VAT
|
80A |
|
0.07kg |
10 |
Maxi blade fuse |
12V |
No |