Sealey AUTOCHARGE100HF Compact Auto Smart Charger 1A 6/12V

MPN
AUTOCHARGE100HF
Brand
Sealey
EAN-13
5054511479997
Order Code
94-2293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Dual voltage smart trickle charger/maintainer ensures that the battery is kept fully charged and ready-to-use for extended periods of time. Clear, easy-to-read LED status lights indicate the current charging or ‘float’ mode. Heavy-duty case with simple controls. Charges, EFB and AGM/GEL (stop/start) and conventional lead acid batteries. Built-in reverse polarity protection. Supplied with SAE “quick” connectors on leads and battery terminal eyelets.
  • Dual voltage smart trickle charger and maintainer ensures that the battery is kept fully charged and ready-to-use for extended periods of time.
  • Clear, easy-to-read LED status lights indicate the charging or ‘float’ mode.
  • Heavy-duty case with simple controls.
  • Charges, EFB and AGM/GEL (stop/start) and conventional lead acid batteries.
  • Reverse polarity protection.
  • Battery Range: 0.8-14Ah.
  • Supplied with SAE “quick” connectors on leads and battery terminal eyelets.
  • 2 Year guarantee*.
  • Model No. AUTOCHARGE100HF
Battery Range 0.8-14Ah
Cable & Clamp Length 1m
Cable Length 1m (To Quick Connect Plug), 1.4m (Including Clamps/Eyelet Cable)
IP Rating IP20
Lifetime Warranty No
Nett Weight 0.25kg
Output 6/12V
Output Charge 1A
Reverse polarity protection.
Supply 230V
Weight 0.25kg

Reviews

Be the first to submit a review

Trustpilot