Sealey ATD25301 Auto Retractable Ratchet Tie Down 25mm x 3mtr

MPN
ATD25301
Brand
Sealey
EAN-13
5051747752320
Order Code
89-0219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from polyester webbing with stitched reinforcement around hooks. Auto-rewind at a push of a button retracts the webbing, leaving the unit neat and tidy. Simple drum and ratchet mechanism tensions the webbing to provide superior load restraint. Suitable for securing of loads and tarpaulins onto flatbeds or trailers. Handles and release mechanism are rubber coated for added comfort.

Model NoATD25301
Hook:S-Type
Load Test:600kg
Maximum Tension:300kg
Nett Weight:0.76Kg
Qty:1

Type Ratchet
Length 3m
Load Capacity 300kg
Breaking Strain 600kg
Hook S-Type
Nett Weight 0.76kg
Qty 1
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot