Master Lock 3021EURDAT Twin Wire Bungee Cord 80cm Green 2 Piece

MPN
3021EURDAT
Brand
Master Lock
EAN-13
3520190924117
Order Code
96-5748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The reverse twin wire hook offers twice the strength of an ordinary bungee and the rounded hook eliminates the risk of scratching.
The reverse hook bends away allowing more room to attach.
TUV certified.
Packs of 2.

The MasterLock Twin Wire Bungee Cords have the following specification:

Length: 80cm.
Diameter: 8mm
Resistance Limit: 40kg.
Colour: Green.
Quantity: 2 Piece.


Type Elastic Strap

Reviews

Be the first to submit a review

Trustpilot