Sealey Auto Retractable Ratchet Tie Down 3m

Sealey Brand: Sealey

These ratchet tie downs from Sealey manufactured from polyester webbing with stitched reinforcement around hooks. Auto rewind at a push of a button retracts the webbing, leaving the unit neat and tidy. Simple drum and ratchet mechanism tensions the webbing to provide superior load restraint. Suitable for securing of loads and tarpaulins onto flat-beds or trailers. Handles and release mechanism are rubber coated for added comfort.

Description Image Product Buy Pricing (Ex VAT) Load Capacity Breaking Strain Maximum Tension Nett Weight Width Type Length Hook Qty
Sealey ATD25301 Auto Retractable Ratchet Tie Down 25mm x 3mtr
Sealey ATD25301 Auto Retractable Ratchet Tie Down 25mm x 3mtr
Standard range
Order code: 89-0219
MPN: ATD25301

Despatched within 2 working days - 100 in stock
1+ £11.00
Price per unit Ex VAT
300kg 600kg 300kg 0.76kg 25mm Ratchet 3m S-Type 1
Sealey ATD50301 Auto Retractable Ratchet Tie Down 50mm x 3mtr
Sealey ATD50301 Auto Retractable Ratchet Tie Down 50mm x 3mtr
Standard range
Order code: 89-0221
MPN: ATD50301

Despatched within 2 working days - 100 in stock
1+ £22.15
Price per unit Ex VAT
750kg 1500kg 750kg 1.46kg 50mm Ratchet 3m S-Type 1

Trustpilot