Sealey AR02 Premier On-Gun Air Pressure Regulator/Gauge with Glass Lens

MPN
AR02
Brand
Sealey
EAN-13
5054630286797
Order Code
94-5667
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £24.00 £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Knurled thumb screw for toolless connection to your spray gun. Glass gauge lens providing more resistance to solvent vapours. Max. Pressure/Flow: 140psi/17cfm @ 60psi. Just one of a comprehensive range of quality spray gun accessories.
  • Toolless connection to your spray gun with a knurled thumb screw.
  • Glass gauge lens provides more resistance to solvent vapours.
  • Max. Pressure: 140psi.
  • Max. Flow: 17cfm @ 60psi.
  • Just one of a comprehensive range of quality spray gun accessories.
  • Model No. AR02
Maximum Flow 17cfm @ 60psi
Maximum Pressure 140psi
Nett Weight 0.11kg

Reviews

Be the first to submit a review

Trustpilot