Sealey APNST4 Flexible Tool Trays Non-Slip - Pack of 3

MPN
APNST4
Brand
Sealey
EAN-13
5054511897111
Order Code
94-3713
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £22.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Flexibility allows trays to adjust to the surface they are laid on. Unique anti-static rubber design grips tools whilst also protecting the paint finish of a car. Can be used as mobile tool storage around the garage or workshop or alternatively used for tidy in-tray storage in rollcabs and toolboxes. Oil and water-resistant.
  • Flexibility allows trays to adjust to the surface they are laid on.
  • Unique anti-static rubber design grips tools whilst also protecting the paint finish of a car.
  • Can be used as mobile tool storage around the garage or workshop or alternatively used for tidy in-tray storage in rollcabs and toolboxes.
  • Oil and water-resistant.
  • Tray Size (W x D x H): Small; 275 x 140 x 30mm, Medium; 275 x 225 x 30mm, Large; 590 x 305 x 40mm.
  • Model No. APNST4
Type Tool tray
Nett Weight 2.49kg
Tray Size (W x D x H) Small; 275 x 140 x 30mm, Medium; 275 x 225 x 30mm, Large; 590 x 305 x 40mm

Reviews

Be the first to submit a review

Trustpilot