Sealey APAS25R Professional Compartment Case - Medium

MPN
APAS25R
Brand
Sealey
EAN-13
5054630218026
Order Code
94-5606
Country of Origin
Denmark

Discontinued


Professional lightweight assortment box made of impact resistant polycarbonate and polypropylene for durability and strength with robust hinges. Supplied with 25 assorted cups ideal for storing a mixture of small, medium and large fixings, fuses and components. U-profiles on the inside of the lid keep the contents in place during transportation even with compartments missing. Removable compartments enable the user to mix and match the assortment case to their needs. Clear lid for easy identification of contents. Twin sliding locks with the option of adding two padlocks for extra security.
  • Professional lightweight assortment case made of impact resistant polycarbonate and polypropylene for durability and strength with robust hinges.
  • Supplied with 25 assorted cups ideal for storing a mixture of small, medium and large fixings, fuses and components.
  • U-profiles on the inside of the lid keep the contents in place during transportation even with compartments missing.
  • Removable compartments enable the user to mix and match the assortment case to their needs.
  • Clear lid for easy identification of contents.
  • Twin sliding locks with the option of adding two padlocks for extra security.
  • Overall size (W x D x H): 413 x 57 x 330mm.
  • Model No. APAS25R
Type Organiser
Compartment (x25) 53 x 44 x 77mm
Nett Weight 1.45kg
Overall Size (H x W x D) 413 x 330 x 57mm

Trustpilot