Sealey AP890 Heavy-Duty Mobile Storage System Set 3pc

MPN
AP890
Brand
Sealey
EAN-13
5054630338564
Order Code
94-5599
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £160.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty toolbox stack manufactured from shockproof plastic. Bottom box fitted with two Ø178mm rubber coated castors and a 3-stage aluminium handle. Each of the three toolboxes have internal rubber seals and metal locking clasps to keep tools inside protected against light showers. Top two boxes can be stacked in an order to suit your preference and each has its own carry handle.
  • Heavy-duty toolbox stack manufactured from shockproof plastic.
  • Bottom box fitted with two Ø178mm rubber coated castors and a 3-stage aluminium handle.
  • Each of the three toolboxes have internal rubber seals and metal locking clasps to keep tools inside protected against light showers.
  • Top two boxes can be stacked in an order to suit your preference and each has its own carry handle.
  • Model No. AP890
Type Mobile Toolboxes
Large Toolbox (x1) 563 x 500 x 390mm
Medium Toolbox (x1) 563 x 340 x 335mm
Nett Weight 15.87kg
Small Toolbox (x1) 563 x 340 x 166mm

Reviews

Be the first to submit a review

Trustpilot