Sealey AP860 Professional Mobile Toolbox with 5 Removable Storage Cases

MPN
AP860
Brand
Sealey
EAN-13
5054511525342
Order Code
94-3123
Country of Origin
Spain
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £194.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Mobile with two heavy-duty wheels and retractable handle. Sturdy composite frame houses five individual storage cases fitted with strong composite clasps. Trail box can be locked on each side using padlocks (not included). Toolbox shuts securely using lift and lock latches. All five storage boxes slide out of the frame separately for easy-access to the box required.
  • Fully mobile with two heavy-duty wheels and a retractable handle.
  • Sturdy composite frame houses five individual storage cases fitted with strong composite clasps.
  • Toolbox can be locked with padlocks on each side (padlocks not included).
  • Secure closing with lift and lock latches.
  • All five storage cases slide out of the frame separately for easy-access to the box required.
  • Overall Size (W x D x H): 500 x 410 x 770mm (Handle Retracted).
  • Model No. AP860



Lifetime Warranty No
Nett Weight 14.52kg
Overall Size (Handle Retracted) 500 x 410 x 770mm
Part Storage Box (Large) with 13 Storage Compartments 430 x 370 x 85mm
Parts Storage Box (Large) 430 x 370 x 85mm
Parts Storage Box (Small) with 25 Storage Compartments 430 x 370 x 55mm
Tool Box (Large) 430 x 370 x 300mm
Tool Box (Small) 430 x 370 x 145mm

Reviews

Be the first to submit a review

Trustpilot