Sealey AP7210SS Mobile Stainless Steel Tool Cabinet 10 Drawer & Cupboard

MPN
AP7210SS
Brand
Sealey
EAN-13
5054511103021
Order Code
94-3001
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1096.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Anti-fingerprint stainless steel construction. Supplied with a 38mm thick wooden worktop. 10 Drawers with a 45kg capacity each. Each drawer features aluminium pull handles and non-slip liners. Side storage cupboard with shelf and pegboard inlay. Four large castor wheels, two fixed and two swivel that include brakes. Supplied with a heavy-duty side handle for comfort and control when manoeuvring. All supplied with locks and two keys. Some simple assembly required.
  • Anti-fingerprint stainless steel construction.
  • Supplied with a 38mm thick wooden worktop.
  • 45kg Drawer capacity.
  • Two fixed and two locking swivel castors.
  • Side storage cupboard with shelf and pegboard inlay.
  • Side handle for comfort and control when manoeuvring.
  • Supplied with locks and two keys each.
  • Some simple assembly required.
  • Overall Size (W x D x H): with handle; 1980 x 485 x 947mm, without handle; 1835 x 485 x 947mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*.
  • Model No. AP7210SS
Colour Grey
Number of Drawers 10
Cupboard (x1) 400 x 465 x 685mm
Large 1/2 Drawer (x1) 375 x 395 x 140mm
Large Drawer (x1) 855 x 395 x 140mm
Lifetime Warranty No
Medium 1/2 Drawer (x3) 375 x 395 x 65mm
Medium Drawer (x3) 855 x 395 x 65mm
Nett Weight 117.48kg
Overall Size (W x D x H) with handle; 1980 x 485 x 947mm, without handle; 1835 x 485 x 947mm
X-Large 1/2 Drawer (x1) 375 x 395 x 220mm
X-Large Drawer (x1) 855 x 395 x 220mm

Reviews

Be the first to submit a review

Trustpilot