Christmas Opening Hours and Delivery Dates here

Sealey AP6610 Topchest 10 Drawer with Ball Bearing Runners Heavy-Duty - Red

Order Code:

89-8679

Brand: Sealey MPN: AP6610 EAN-13: 5051747705371
  • Country of Origin: China
  • Not available for Export
  • View All
Qty Unit Price (Ex VAT)
1+ £748.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

All steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball bearing drawer slides provide superior performance and carry heavier loads. Split drawers for extra storage flexibility. Non-slip liners for all drawers and under-lid compartment are provided. Full height rear locking mechanism, locks drawers in multiple locations. Added security provided by cylinder locks. Each supplied with two keys. Rust and solvent resistant powder coat paint finish. Twin gas dampers keeps lid open for easy access.

Model NoAP6610
Nett Weight:103.32Kg
Specification (W x D x H):
Overall Size:1655 x 435 x 495mm
Small Drawer (x4):1200 x 405 x 50mm
Full Width Large Drawer (x1):1200 x 405 x 130mm
Small 1/2 Drawer (x4):325 x 405 x 50mm
Large 1/2 Drawer (x1):325 x 405 x 130mm

Type Heavy duty
Number of Drawers 10
Lifetime Warranty No
Width 1.656m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot