Sealey AP660S Stainless Steel Toolbox 660mm with Tote Tray

MPN
AP660S
Brand
Sealey
EAN-13
5024209478120
Order Code
89-5806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £48.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty stainless steel toolbox with integral composite tote tray. Soft grip carry handle for added comfort. Includes padlock eye for extra security.
  • Heavy-duty stainless steel toolbox with integral composite tote tray.
  • Soft grip carry handle for added comfort.
  • Includes padlock eye for extra security.
  • Overall Size (W x D x H): 660 x 280 x 225mm.
  • Model No. AP660S
Type Tool box
Handle Yes
Lifetime Warranty No
Nett Weight 3.97kg
Overall Size (W x D x H) 660 x 280 x 225mm
Step No
Tray Yes
Width 660mm

Reviews

Be the first to submit a review

Accessories


Trustpilot