Sealey AP600JB Trolley Jack Bag 600mm

MPN
AP600JB
Brand
Sealey
EAN-13
5054511695144
Order Code
94-0115
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Primarily designed for the tidy and convenient storage of trolley jacks. Tough polyester construction with rigid base. Five hook-and-loop pads on the base to prevent movement whilst stored in the boot of a car. Two internal and two external pockets. Supplied with foam padded shoulder strap.
  • Primarily designed for the tidy and convenient storage of trolley jacks.
  • Tough polyester construction with rigid base.
  • Five hook-and-loop pads on the base to prevent movement whilst stored in the boot of a car.
  • Two internal and two external pockets.
  • Supplied with foam padded shoulder strap.
  • Size (W x D x H): 600 x 300 x 200mm.
  • Main Compartment Size (W x D): 590 x 290mm.
  • Model No. AP600JB
Lifetime Warranty No
Main Compartment Size 590 x 290mm
Nett Weight 0.42kg
No. of Pockets 2 Inner, 2 Outer
Overall Size (W x D x H) 600 x 300 x 200mm

Reviews

Be the first to submit a review

Trustpilot