Sealey AP5520SS Mobile Stainless Steel Tool Cab 10 Drawer Backboard 2 Cupboards

MPN
AP5520SS
Brand
Sealey
EAN-13
5054511103038
Order Code
94-3000
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1075.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Anti-fingerprint stainless steel construction. Supplied with a 38mm thick wooden worktop. 10 Drawers with a 45kg capacity each. Each drawer features aluminium pull handles and non-slip liners. Four large castor wheels, two fixed and two swivel, that include brakes. Supplied with a pegboard back panel - ideal for hanging tools - and two gas strut wall cabinets for added storage. Cabinet supplied with a heavy-duty side handle for comfort and control when manoeuvring. Supplied with locks and two keys each. Some simple assembly required.
  • Anti-fingerprint stainless steel construction.
  • Supplied with a 38mm thick wooden worktop.
  • 45kg Drawer capacity.
  • Two fixed and two locking swivel castors.
  • Pegboard back panel with gas strut wall cupboards.
  • Side handle for comfort and control when manoeuvring.
  • Supplied with locks and two keys each.
  • Some simple assembly required.
  • Overall Size (W x D x H): with handle; 1472 x 485 x 1862mm, without handle; 1400 x 485 x 1862mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*.
  • Model No. AP5520SS
Colour Grey
Number of Drawers 10
Large 1/2 Drawer (x1) 375 x 395 x 140mm
Large Drawer (x1) 855 x 395 x 140mm
Lifetime Warranty No
Medium 1/2 Drawer (x3) 375 x 395 x 65mm
Medium Drawer (x3) 855 x 395 x 65mm
Nett Weight 133.83kg
Overall Size (W x D x H) with handle; 1472 x 485 x 1862mm, without handle; 1400 x 485 x 1862mm
Wall Cabinet (x2) 645 x 300 x 410mm
X-Large 1/2 Drawer (x1) 375 x 395 x 220mm
X-Large Drawer (x1) 855 x 395 x 220mm

Reviews

Be the first to submit a review

Trustpilot