Sealey AP548 Mobile Steel/Composite Toolbox - 3 Compartment

MPN
AP548
Brand
Sealey
EAN-13
5054511185171
Order Code
94-3122
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £126.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Mobile toolbox with heavy-duty wheels for added manoeuvrability. Features an extendable handle allowing easy transportation and compact storage. Separates into three units. Top box with removable tote tray has two strong metal clasps and padlock hasp. Middle box with two ball-bearing runner drawers. Base unit is an open top bin providing storage space for larger items which can also be secured by a padlock (not included). Each unit can be used separately or combined for greater capacity.
  • Mobile toolbox with heavy-duty wheels for added manoeuvrability.
  • Features an extendable handle allowing easy transportation.
  • Separates into three units.
  • Top box with tote tray.
  • Middle box with two ball-bearing runner drawers.
  • Base unit is an open top bin providing storage space for larger items.
  • Overall Size (W x D x H): 495 x 280 x 720mm.
  • Model No. AP548
Lifetime Warranty No
Medium Drawer (x2) 390 x 220 x 65mm
Nett Weight 14.14kg
Overall Size 495 x 280 x 720mm

Reviews

Be the first to submit a review

Trustpilot