Sealey AP513 Tool Storage Bag with 24 Pockets 500mm Heavy-Duty

MPN
AP513
Brand
Sealey
EAN-13
5054511221091
Order Code
94-3124
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty tool bag constructed from tough polyester with a rigid waterproof rubber base for added durability. Keeps tools clean, dry and organised at home or on site. Two storage compartments feature a total of 15 internal pockets, an aerosol can holder and hook-and-loop retaining strap. External features include an adjustable padded shoulder strap, rubber grip hook-and-loop carry handles, four hanging D-rings and nine pockets.
  • Heavy-duty tool bag constructed from tough polyester with a rigid waterproof rubber base for added durability.
  • Keeps tools clean, dry and organised at home or on the job.
  • Two storage compartments feature a total of 15 internal pockets, an aerosol can holder and hook-and-loop retaining strap.
  • External features include an adjustable padded shoulder strap, rubber grip hook-and-loop carry handles, four hanging D-rings and nine pockets.
  • Size (W x D x H): 500 x 240 x 320mm.
  • Model No. AP513
Lifetime Warranty No
Nett Weight 2.89kg
No. of Pockets 9 Outer, 15 Inner
Overall Size (W x D x H) 500 x 240 x 320mm
Strap Length 1.1m

Reviews

Be the first to submit a review

Trustpilot