Sealey AP4206BE Mobile Tool Cabinet 1120mm with Power Tool Charging Drawer

MPN
AP4206BE
Brand
Sealey
EAN-13
5054630141546
Order Code
94-3708
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1065.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

All heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads. Full height rear locking mechanism, locks smooth running soft close drawers in place. Rust and solvent resistant black crinkle effect finish. Fitted with four Ø125mm PP wheels with black chrome effect alloys, two fixed and two locking swivel castors. Each drawer features stylish black anodized heavy-duty drawer pulls plus pre-cut non-slip liners. Power tool charging drawer fitted with 4x 230V, 1x USB-C and 3x USB. Stainless steel flip-top split providing a work surface and additional storage. Two cylinder locks allow drawers and power tool charging drawer to be locked separately.
  • All heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads.
  • Full height rear locking mechanism, locks smooth running soft close drawers in place.
  • Rust and solvent resistant black crinkle effect finish.
  • Fitted with four Ø125mm PP wheels with black chrome effect alloys, two fixed and two locking swivel castors.
  • Each drawer features stylish black anodized heavy-duty drawer pulls and non-slip liners.
  • Power tool charging drawer fitted with 4 x 230V, 1 x USB-C and 3 x USB.
  • Stainless steel flip-top split providing a work surface and additional storage.
  • Two cylinder locks allow drawers and power tool charging drawer to be locked separately.
  • Overall Size (W x D x H): with handle; 1174 x 584 x 993mm, without handle; 1117 x 584 x 993mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year Guarantee*.
  • Model No. AP4206BE
Type Cabinet
Colour Black
Large Drawer (x1) 553 x 488 x 214mm
Medium Drawer (x3) 553 x 488 x 90mm
Nett Weight 128kg
Overall Size (W x D x H) with handle; 1174 x 584 x 993mm, without handle; 1117 x 584 x 993mm
Power Tool Charging Drawer/ Storage Area 488 x 335 x 643mm
Small Drawer (x3) 553 x 488 x 49mm
Top Compartment 959 x 446 x 79mm

Reviews

Be the first to submit a review

Trustpilot