Sealey AP41HBESTACK Hutch Toolbox 1040mm & Rollcab Combo

MPN
AP41HBESTACK
Brand
Sealey
EAN-13
5054511925777
Order Code
94-3707
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £1005.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Hutch style toolbox features robust side handles, perforated back panel and is supplied with a power bar. Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads. Each drawer features stylish black anodized heavy-duty drawer pulls plus pre-cut non-slip liners. Rust and solvent resistant black crinkle effect finish. Fitted with four Ø125mm PP wheels with black chrome effect alloys. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Hutch style toolbox features robust side handles, perforated back panel and is supplied with a power bar.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads.
  • Each drawer features stylish black anodized heavy-duty drawer pulls plus pre-cut non-slip liners.
  • Rust and solvent resistant black crinkle effect finish.
  • Fitted with four Ø125mm PP wheels with black chrome effect alloys.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery. Package includes:
  • AP41HBE - Toolbox Hutch with Power Bar 1030mm
  • AP4111BE - Rollcab with 11 Soft Close Drawers 1040mm
  • Overall Size (W x D x H) – with handle: 1122 x 458 x 1714mm, without handle; 1041 x 458 x 1714mm.
  • 5 Year Guarantee*.
  • Model No. AP41HBESTACK
Type Toolbox hutch
Colour Black
Number of Drawers 11
COMPLETE UNIT (AP41HBESTACK) with handle: 1122 x 458 x 1714mm, without handle; 1041 x 458 x 1714mm
ROLLCAB (AP4111BE) with handle: 1122 x 458 x 1079mm, without handle; 1041 x 458 x 1079mm
TOOLBOX (AP41HB) 1030 x 450 x 635mm

Reviews

Be the first to submit a review

Trustpilot