Sealey AP41COMBOBWS Retro Style Wide Topchest & Rollcab 10 Drawer Blue/White

MPN
AP41COMBOBWS
Brand
Sealey
EAN-13
5054511038286
Order Code
84-0754
Country of Origin
United Kingdom
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1156.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Wide retro styled topchest with modern day functionality. Features ball-bearing drawer slides and Lift & Latch drawer pulls preventing inadvertent opening. Gas strut opening clam shell lid providing additional storage. Retro blue colour scheme with vinyl white stripes. Drawers and top lid are fitted with drawer liners and lock on one key turn. Stylish heavy-duty castors, two with brakes. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Wide retro styled topchest with modern day functionality.
  • Features ball-bearing drawer slides and Lift & Latch drawer pulls preventing inadvertent opening.
  • Gas strut opening clam shell lid providing additional storage.
  • Retro blue colour scheme with vinyl white stripes.
  • Drawers and top lid are fitted with drawer liners and lock on one key turn.
  • Stylish heavy-duty castors, two with brakes. Package includes:
  • Model No. - Description
  • AP41104BWS - 4 Drawer Wide Retro Style Topchest - Blue with White Stripes
  • AP41206BWS - 6 Drawer Wide Retro Style Rollcab - Blue with White Stripes
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*
  • Model No. AP41COMBOBWS

Package includes: AP41104BWS Topchest 4 Drawer Wide Retro Style with blue with white stripe (available as Rapid part 84-0478); AP41206BWS Rollcab 6 Drawer Wide Retro Style blue with white stripe (84-0479).
Colour Blue
Number of Drawers 10
Clam Shell Top 960 x 430 x 80mm (restricted)
Large Drawer (x2) 945 x 400 x 135mm
Lifetime Warranty No
Overall Size (W x D x H) 1100 x 460 x 1535mm
X-Large Drawer (x1) 945 x 400 x 210mm

Reviews

Be the first to submit a review

Trustpilot