Sealey AP41206BWS Rollcab 6 Drawer Wide Retro Style - Blue with White Stripes

MPN
AP41206BWS
Brand
Sealey
EAN-13
5054511028348
Order Code
84-0479
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £782.22 £610.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Wide retro styled rollcab with modern day functionality. Features six drawers with 45kg ball-bearing slides and aluminium trimmed Lift & Latch drawer pulls preventing inadvertent opening. Stylish heavy-duty castors, two with brakes. Retro blue colour scheme with vinyl white stripes. All drawers are fitted with liners and lock on one key turn. For use with Model No. AP41104BWS Topchest to make a complete retro style stack unit.
  • Wide retro styled rollcab with modern day functionality.
  • Features six drawers with 45kg ball-bearing slides and aluminium trimmed Lift & Latch drawer pulls preventing inadvertent opening.
  • Stylish heavy-duty castors, two with brakes.
  • Retro blue colour scheme with vinyl white stripes.
  • All drawers are fitted with liners and lock on one key turn.
  • Overall Size (W x D x H) - with handle; 1176 x 460 x 1035mm, without handle; 1096 x 460 x 1035mm.
  • For use with Model No. AP41104BWS Topchest to make a complete retro style stack unit.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*.
  • Model No. AP41206BWS



Type Retro
Colour Blue
Number of Drawers 6
Large Drawer (x2) 945 x 400 x 135mm
Lifetime Warranty No
Medium Drawer (x3) 945 x 400 x 60mm
Nett Weight 82.81kg
Overall Size With Handle; 1176 x 460 x 1035mm, Without Handle; 1096 x 460 x 1035mm.
Width 1.1m
X-Large Drawer (x1) 945 x 400 x 210mm

Reviews

Be the first to submit a review

Trustpilot