Sealey AP41119B Add-on Chest 1 Drawer With BB Runners Heavy-duty- Black

MPN
AP41119B
Brand
Sealey
EAN-13
5051747470392
Order Code
89-6807
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £156.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by tumbler lock, supplied with two folding keys. Rust and solvent resistant powder coat paint finish. Each drawer features aluminium drawer pulls and non-slip liners.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by tumbler lock, supplied with two folding keys.
  • Rust and solvent resistant powder coat paint finish.
  • Each drawer features aluminium drawer pulls and non-slip liners.
  • Overall dimensions (W x D x H): 1030 x 440 x 170mm.
  • 5 Year Guarantee*.
  • Model No. AP41119B
Type Add-on chest
Colour Black
Number of Drawers 1
Large Drawer (x1) 925 x 385 x 90mm
Lifetime Warranty No
Nett Weight 17.74kg
Overall Size 1030 x 440 x 170mm
Width 1.03m

Reviews

Be the first to submit a review

Trustpilot