Sealey AP41119 Add-on Chest 1 Drawer with Ball Bearing Runners Heavy-duty- Red

MPN
AP41119
Brand
Sealey
EAN-13
5051747470385
Order Code
89-6806
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £156.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by tumbler lock, supplied with two folding keys. Rust and solvent resistant powder coat paint finish. Each drawer features aluminium drawer pulls and non-slip liners.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by tumbler lock, supplied with two folding keys.
  • Rust and solvent resistant powder coat paint finish.
  • Each drawer features aluminium drawer pulls and non-slip liners.
  • 5 Year Guarantee*.
  • Model No. AP41119
Type Add-on chest
Colour Red
Number of Drawers 1
Large Drawer (x1) 925 x 385 x 90mm
Lifetime Warranty No
Nett Weight 17.74kg
Overall Size 1030 x 440 x 170mm
Width 1.03m

Reviews

Be the first to submit a review

Trustpilot