Sealey AP36HBESTACK Hutch Toolbox 915mm & Rollcab Combo

MPN
AP36HBESTACK
Brand
Sealey
EAN-13
5054511925760
Order Code
94-3705
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £860.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Hutch style toolbox features robust side handles, perforated back panel and is supplied with a power bar. Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads. Each drawer features stylish black anodized heavy-duty drawer pulls plus pre-cut non-slip liners. Rust and solvent resistant black crinkle effect finish. Fitted with four Ø125mm PP wheels with black chrome effect alloys. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Hutch style toolbox features robust side handles, perforated back panel and is supplied with a power bar.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads.
  • Each drawer features stylish black anodized heavy-duty drawer pulls plus pre-cut non-slip liners.
  • Rust and solvent resistant black crinkle effect finish.
  • Fitted with four Ø125mm PP wheels with black chrome effect alloys.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery. Package includes:
  • AP36HBE - Toolbox Hutch 910mm with Power Bar
  • AP3606BE - Rollcab with 6 Soft Close Drawers 915mm
  • Overall Size (W x D x H) – with handle: 996 x 458 x 1613mm, without handle; 915 x 458 x 1613mm.
  • 5 Year Guarantee*.
  • Model No. AP36HBESTACK
Type Toolbox hutch
Colour Black
COMPLETE UNIT (AP36HBESTACK) with handle: 996 x 458 x 1613mm, without handle; 915 x 458 x 1613mm
ROLLCAB (AP3606BE); with handle: 996 x 458 x 978mm, without handle; 915 x 458 x 978mm
TOOLBOX (AP36HBE) 910 x 450 x 635mm

Reviews

Be the first to submit a review

Trustpilot