Sealey AP36BESTACK 12 Drawer Tool Chest Combination with Power Bar

MPN
AP36BESTACK
Brand
Sealey
EAN-13
5054511879797
Order Code
94-3703
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £984.71 £860.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads. Full height rear locking mechanism, locks smooth running soft close drawers in place. Rust and solvent resistant black crinkle effect finish. Clamshell style topchest features a power bar which can be installed on either side. Independently locked drawer allowing belongings/valuables to be kept safe whilst other drawers are in use. Each drawer features stylish black anodized heavy-duty drawer pulls plus pre-cut non-slip liners. Fitted with four Ø125mm PP wheels with black chrome effect alloys. Supplied with two folding keys.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads.
  • Full height rear locking mechanism, locks smooth running soft close drawers in place.
  • Rust and solvent resistant black crinkle effect finish.
  • Clamshell style topchest features a power bar which can be installed on either side.
  • Independently locked drawer allowing belongings/valuables to be kept safe whilst other drawers are in use.
  • Each drawer features stylish black anodized heavy-duty drawer pulls plus pre-cut non-slip liners.
  • Fitted with four Ø125mm PP wheels with black chrome effect alloys.
  • Supplied with two folding keys.
  • Overall Size (W x D x H) – with handle: 996 x 458 x 1610mm, without handle; 915 x 458 x 1610mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year guarantee*.
  • Package includes:
  • Model No. - Description
  • AP3606BE - 6 Drawer 915mm Rollcab with Soft Close Drawers
  • AP3607BE - 6 Drawer 910mm Topchest Soft Close Drawers & Power Bar
  • Model No. AP36BESTACK
Type Tool Chest
Colour Black
Number of Drawers 12
COMPLETE UNIT (AP36BESTACK) with handle: 996 x 458 x 1610mm, without handle; 915 x 458 x 1610mm
ROLLCAB (AB3606BE) with handle: 996 x 458 x 978mm, without handle; 915 x 458 x 978
TOPCHEST (AB3607BE) 910 x 450 x 632mm

Reviews

Be the first to submit a review

Trustpilot