Sealey AP3508TB Rollcab 8 Drawer with Ball Bearing Slides - Black/Grey

MPN
AP3508TB
Brand
Sealey
EAN-13
5054630138195
Order Code
94-2974
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £271.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured with double skin side walls for extra strength and finished in smooth, hi-gloss, triple baked enamel. Resists scratches, oil, dirt and most solvents. Smooth ball-bearing drawer slides provide superior performance and carry heavier loads. For mobility around the workshop, even when fully laden, the rollcab features hard compound rubber wheels, two fixed and two locking castors. All drawers have been specifically sized to accommodate our range of Siegen tool trays. Supplied with two keys.
  • Manufactured with double skin side walls for extra strength and finished in smooth, hi-gloss, triple baked enamel.
  • Resists scratches, oil, dirt and most solvents.
  • Smooth ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Supplied with cylinder lock and two numbered keys.
  • For mobility around the workshop, even when fully laden, the rollcab features hard compound rubber wheels, two fixed and two locking castors.
  • All drawers have been specifically sized to accommodate our range of Siegen tool trays.
  • Overall Size (W x D x H): with handle; 680 x 330 x 885mm, without handle; 615 x 330 x 885mm.
  • 2 Year Guarantee*.
  • Model No. AP3508TB
Colour Black
Number of Drawers 8
Large Drawer (x3) 508 x 268 x 91mm
Lifetime Warranty No
Nett Weight 29.45kg
Overall Size (W x D x H) with handle; 680 x 330 x 885mm, without handle; 615 x 330 x 885mm.
Small Drawer (x5) 508 x 268 x 54mm

Reviews

Be the first to submit a review

Trustpilot