Sealey AP3505TB Topchest 5 Drawer with Ball Bearing Slides - Black/Grey

MPN
AP3505TB
Brand
Sealey
EAN-13
5054630138140
Order Code
94-2973
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £160.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Features drop-down carry handles, smooth ball-bearing drawer slides, cylinder lock and steel bars that can be locked into place to keep drawers shut for additional security. Built-in storage for locking bars when toolbox is in use. All drawers have been specifically sized to accommodate our range of Siegen tool trays. Supplied with two keys.
  • Features drop-down carry handles, smooth ball-bearing drawer slides, cylinder lock and, for additional security, steel bars that can be locked into place to keep drawers shut.
  • Built-in storage for locking bars when toolbox is in use.
  • All drawers have been specifically sized to accommodate our range of Siegen tool trays.
  • Overall Size (W x D x H): 625 x 305 x 470mm (inc. handle).
  • 2 Year guarantee*.
  • Model No. AP3505TB
Colour Black
Number of Drawers 5
Lifetime Warranty No
Nett Weight 17.38kg
Overall Size 625 x 305 x 470mm
Small Drawers (5x) 508 x 268 x 54mm

Reviews

Be the first to submit a review

Trustpilot