Sealey AP3406 Rollcab 6 Drawer with Ball Bearing Slides

MPN
AP3406
Brand
Sealey
EAN-13
5054511591347
Order Code
94-0100
Country of Origin
China

Discontinued by Manufacturer


Constructed from heavy gauged steel with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing slides provide superior performance and carry heavier loads. Fitted with Ø125mm castors with black chrome hubcaps, two swivel locking castors and two fixed. Rollcab design features perforated side panels for hanging tools and accessories. Rust and solvent resistant powder coat finish. All drawers supplied with 2mm EVA drawer liner. Top and corners coated with plastic to avoid damage when moving around the workshop or garage. One drawer safety system to prevent accidental tipping of the rollcab. Plastic top fitted with stainless steel insert. Supplied with two keys.
  • Constructed from heavy gauged steel with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Fitted with Ø125mm castors with black chrome hubcaps, two swivel locking castors and two fixed.
  • Rollcab design features perforated side panels for hanging tools and accessories.
  • Rust and solvent resistant powder coat paint finish.
  • All drawers supplied with 2mm EVA drawer liner.
  • Top and corners coated with plastic to avoid damage when moving around the workshop or garage.
  • One drawer safety system to prevent accidental tipping of the rollcab.
  • Plastic top fitted with stainless steel insert.
  • Supplied with two keys.
  • Overall Size (inc. handle) (W x D x H): 769 x 477 x 993mm.
  • Overall Size (without handle) (W x D x H): 702 x 477 x 993mm.
  • 5 Year Guarantee*.
  • Model No. AP3406
Colour Red
Number of Drawers 6
Large Drawer (x1) 558 x 393 x 149mm
Lifetime Warranty No
Medium Drawer (x4) 558 x 393 x 70mm
Nett Weight 50.2kg
Overall Size 702 x 477 x 993mm
X-Large Drawer (x1) 558 x 393 x 201mm

Trustpilot