Sealey AP33459 Rollcab 5 Drawer with Ball Bearing Runners - Red

MPN
AP33459
Brand
Sealey
EAN-13
5051747470606
Order Code
89-6819
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £441.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by tumbler lock, supplied with two folding keys. Rust and solvent resistant powder coat paint finish. Includes four extra-heavy-duty Ø125mm PU/PP alloy wheels, two castors with large toe locks and two fixed wheels. Features a high polished chrome handle to enable smooth manoeuvrability. Also includes a 10mm thick top mat. Each drawer features aluminium drawer pulls and non-slip liners.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by tumbler lock, supplied with two folding keys.
  • Rust and solvent resistant powder coat paint finish.
  • Includes four extra-heavy-duty Ø125mm PU/PP alloy wheels, two castors with large toe locks and two fixed wheels.
  • Features a high polished chrome handle to enable smooth manoeuvrability.
  • Also includes a 10mm thick top mat.
  • Each drawer features aluminium drawer pulls and non-slip liners.
  • Overall Size (W x D x H): with handle; 758 x 461 x 854mm, without handle; 679 x 461 x 854mm.
  • 5 Year Guarantee*.
  • Model No. AP33459B

Model NoAP33459
Nett Weight:46.80Kg
Specification (W x D x H):
Overall Size:685 x 465 x 850mm
Medium Drawer (x3):560 x 385 x 70mm
Large Drawer (x2):560 x 385 x 150mm

Type Rollcab
Colour Red
Number of Drawers 5
Large Drawer (x2) 560 x 385 x 150mm
Lifetime Warranty No
Medium Drawer (x3) 560 x 385 x 70mm
Nett Weight 46.80kg
Overall Size (W x D x H) with handle; 758 x 461 x 854mm, without handle; 679 x 461 x 854mm
Width 685mm

Reviews

Be the first to submit a review

Trustpilot