Sealey AP33109B Topchest 10 Drawer with Ball Bearing Runners - Black

MPN
AP33109B
Brand
Sealey
EAN-13
5051747470552
Order Code
89-5733
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £262.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by tumbler lock, supplied with two folding keys. Rust and solvent resistant powder coat paint finish. Each drawer features aluminium drawer pulls and non-slip liners.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by tumbler lock, supplied with two folding keys.
  • Rust and solvent resistant powder coat paint finish.
  • Each drawer features aluminium drawer pulls and non-slip liners.
  • Overall Size (W x D x H): 660 x 315 x 485mm.
  • 5 Year Guarantee*.
  • Model No. AP33109B
Type Topchest
Colour Black
Number of Drawers 10
Lifetime Warranty No
Medium Drawer (x1) 560 x 270 x 70mm
Nett Weight 32.50kg
Overall Size 660 x 315 x 485mm
Small Drawer (x3) 560 x 270 x 45mm
Small Split Drawer (x6) 165 x 270 x 45mm
Width 660mm

Reviews

Be the first to submit a review

Trustpilot