Sealey AP301 300mm Tool Storage Bag with Multi-pockets

MPN
AP301
Brand
Sealey
EAN-13
5024209949972
Order Code
89-5166
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty tool storage bag constructed of tough polyester with padded base for added durability. Adjustable shoulder strap can be hooked onto metal clasps for carrying heavier loads. Multiple inner pockets, outer pockets and tool loops for complete organisation. Cushioned carry handles and metal frame zip.
  • Heavy-duty tool storage bag constructed of tough polyester with padded base for added durability.
  • Adjustable shoulder strap can be hooked onto metal clasps for carrying heavier loads.
  • Multiple inner pockets, outer pockets and tool loops for complete organisation.
  • Cushioned carry handles and metal frame zip.
  • Model No. AP301
Type Tool bag
Length 300mm
Material Nylon
Lifetime Warranty No
Nett Weight 0.82kg
No. of Pockets 30 Outer, 10 Inner
Overall Size (W x D x H) 300 x 200 x 255mm
Strap Length 1.5m

Reviews

Be the first to submit a review

Trustpilot