Sealey AP28COMBO2BWS Retro Style Topchest Mid-Box & Rollcab 10 Drawer Blue/White

MPN
AP28COMBO2BWS
Brand
Sealey
EAN-13
5054511038279
Order Code
84-0753
Country of Origin
United Kingdom
  • Quickly find another product in this range by Colour:

    Blue Cream
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £782.71 £713.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Retro style topchest, mid-box and rollcab with modern day functionality. Ball-bearing drawer slides. Lift & Latch drawer pulls prevent inadvertent opening. EVA non-slip drawer liners. Fully lockable, supplied with two keys. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Retro style topchest, mid-box and rollcab with modern day functionality.
  • Ball-bearing drawer slides.
  • Lift & Latch drawer pulls prevent inadvertent opening.
  • EVA non-slip drawer liners.
  • Fully lockable, supplied with two keys. Package includes:
  • Model No. - Description
  • AP28104BWS - 4 Drawer Retro Style Topchest - Blue with White Stripe
  • AP28102BWS - 2 Drawer Retro Style Mid-Box - Blue with White Stripe
  • AP28204BWS - 4 Drawer Retro Style Rollcab - Blue with White Stripe
  • 10 Year Guarantee*
  • Model No. AP28COMBO2BWS

Package includes: AP28104BWS Topchest 4 Drawer Retro Style, Blue with White Stripe (available as Rapid part 84-0487); AP28102BWS Mid-Box 2 Drawer Retro Style, Blue with White Stripe (Rapid part 84-0486) and AP28204BWS Rollcab 4 Drawer Retro Style, Blue with White Stripe (Rapid part 84-0488).
Colour Blue
Number of Drawers 10
Clam Shell Top 590 x 430 x 80mm (restricted)
Large Drawer (x1) 570 x 400 x 105mm
Large Drawer (x3) 570 x 400 x 135mm
Lifetime Warranty No
Medium Drawer (x2) 570 x 400 x 60mm
Medium Drawer (x4) 570 x 400 x 60mm
Overall Size (W x D x H) 730 x 460 x 1590mm

Reviews

Be the first to submit a review

Trustpilot